Weller Soldering Accessory WSR208 Iron Holder WX Series, for use with WXPP & WXPP-MS Micro Soldering Iron
- RS Stock No.:
- 184-6682
- Distrelec Article No.:
- 301-42-521
- Mfr. Part No.:
- T0051518299
- Brand:
- Weller
Subtotal (1 unit)*
£64.43
(exc. VAT)
£77.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.43 |
*price indicative
- RS Stock No.:
- 184-6682
- Distrelec Article No.:
- 301-42-521
- Mfr. Part No.:
- T0051518299
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Soldering Accessory Type | Iron Holder | |
| Model Number | WSR208 | |
| For Use With | WXPP & WXPP-MS Micro Soldering Iron | |
| Series | WX | |
| Wattage | 80W | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Soldering Accessory Type Iron Holder | ||
Model Number WSR208 | ||
For Use With WXPP & WXPP-MS Micro Soldering Iron | ||
Series WX | ||
Wattage 80W | ||
- COO (Country of Origin):
- DE
Weller WSR Series Soldering Accessory, Soldering Iron Safety Rest, For Use With WXPP Soldering Iron/WXPP MS Soldering Iron - T0051518299
This soldering accessory enhances safety and efficiency during soldering tasks. It provides a secure resting place for soldering irons, ensuring safe positioning when not in use. This protects the workspace and extends the life of the soldering equipment.
Features & Benefits
• Specifically designed for Weller WXPP soldering iron models
• Provides a stable platform to prevent accidental burns
• Constructed from heat-resistant materials for durability
• Improves workspace organisation with a dedicated rest
• Compatible with additional Weller soldering accessories
• Lightweight design facilitates easy placement on workstations
• Provides a stable platform to prevent accidental burns
• Constructed from heat-resistant materials for durability
• Improves workspace organisation with a dedicated rest
• Compatible with additional Weller soldering accessories
• Lightweight design facilitates easy placement on workstations
Applications
• Used with WXPP Soldering Iron for increased safety
• Ideal for electronics assembly and repair
• Suitable for professional soldering environments
• Essential for a well-organised workstation
• Ideal for electronics assembly and repair
• Suitable for professional soldering environments
• Essential for a well-organised workstation
How can I maintain the soldering accessory for longevity?
Regularly clean the surface to prevent residue build-up and inspect for signs of wear.
Is this accessory compatible with other soldering iron brands?
The design is tailored for Weller WXPP soldering irons, and compatibility with other brands may vary.
What materials is it made from?
It is made from heat-resistant materials designed to withstand high temperatures.
How does this rest improve my work efficiency?
It allows for quick access and safe storage of the soldering iron, reducing the risk of accidents and enhancing workflow.
Related links
- Weller Soldering Accessory WSR205 Soldering Iron Stand, for use with WMRP & WMRP-MS Micro Soldering Iron
- Weller Soldering Accessory Iron Holder, for use with WMP Micro Soldering Iron
- Weller Soldering Accessory Soldering Iron Stand, for use with WSP80 Micro Soldering Pencil
- Weller RTP 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXPP-MS, WTPP-MS
- Weller RTP 013 S MS 1 WTPP-MS
- Weller RTP 002 C MS 0 WTPP-MS
- Weller RTP 010 S MS 1 mm Screwdriver Soldering Iron Tip for use with WXPP-MS, WTPP-MS
- Weller RTP 025 K MS 2 WTPP-MS
