Weller Soldering Accessory PH70 Soldering Iron Safety Rest, for use with WEP70 Soldering Iron
- RS Stock No.:
- 173-7306
- Distrelec Article No.:
- 301-15-229
- Mfr. Part No.:
- T0058770706
- Brand:
- Weller
Subtotal (1 unit)*
£23.75
(exc. VAT)
£28.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.75 |
*price indicative
- RS Stock No.:
- 173-7306
- Distrelec Article No.:
- 301-15-229
- Mfr. Part No.:
- T0058770706
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Sub Type | Soldering Iron Safety Rest | |
| Product Type | Soldering Accessory | |
| For Use With | WEP70 Soldering Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Sub Type Soldering Iron Safety Rest | ||
Product Type Soldering Accessory | ||
For Use With WEP70 Soldering Iron | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Accessory, For Use With WEP70 Soldering Iron, Soldering Iron Safety Rest Type - T0058770706
This soldering accessory is a safety rest designed to support and secure a soldering iron during use. It is intended for use with the WEP70 soldering iron and provides a stable bench-mounted resting point to reduce the risk of accidental contact with hot tool components. The unit is compact and intended to integrate with soldering-station setups where a dedicated holder is required for safe interim placement of the iron.
Features and Benefits:
• Compatible with WEP70 irons for direct fit and stability
• Heat-resistant construction protects bench surfaces from high temperatures
• Compact form factor saves workspace during prolonged operations
• Provides stable support to reduce accidental tip contact
• Designed for professional bench use to aid workflow efficiency
• Heat-resistant construction protects bench surfaces from high temperatures
• Compact form factor saves workspace during prolonged operations
• Provides stable support to reduce accidental tip contact
• Designed for professional bench use to aid workflow efficiency
Applications
• Suitable for electronics assembly benches using WEP70 systems
• Ideal for maintenance tasks requiring frequent iron placement
• Used with soldering stations as a dedicated rest for safety
• Can be used for component repair work needing secure iron support
• Ideal for maintenance tasks requiring frequent iron placement
• Used with soldering stations as a dedicated rest for safety
• Can be used for component repair work needing secure iron support
How does it attach to a workstation for secure positioning?
It sits on the bench as a free-standing rest
the base geometry delivers stability against lateral movement during placement and removal of the iron.
Is it intended for general soldering irons or specific models?
It is made to mate with WEP70-style handles and is not specified for unrelated iron geometries.
What safety function does it provide during continuous operation?
It isolates the heated element from direct bench contact, reducing heat transfer to the work surface and lowering accidental burn risk.
Can it remain in place while the iron is still hot?
Yes, the rest is built to tolerate contact with the heated tool during normal soldering workflows.
Related links
- Weller Soldering Accessory WSR200 Soldering Iron Safety Rest, for use with
- Weller Soldering Accessory WSR204 Soldering Iron Safety Rest, for use with For Soldering
- Weller Soldering Accessory WSR209 Soldering Iron Safety Rest, for use with For Soldering
- Weller Soldering Accessory WSR202 Soldering Iron Safety Rest, for use with WSP150&WP200&WXP200 Irons
- Weller Soldering Accessory WSR208 Soldering Iron Safety Rest, for use with WXPP & WXPP-MS Micro Soldering Iron
- Weller Soldering Accessory WSR201 Soldering Iron Safety Rest, for use with WP65/WXP65/WSP80/WP80/WXP80/WP120/WXP120
- Weller Soldering Accessory Soldering Iron Barrel, for use with WEP70 Soldering Iron
- Weller Soldering Accessory Soldering Iron Cleaning Sponge, for use with PH70 Iron Holder
