TE Connectivity Black Sleeve 29.3mm Length 4.8 mm Cable Diameter 1.98 mm Cable Diameter

Subtotal (1 pack of 200 units)*

£209.08

(exc. VAT)

£250.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£209.08£1.045

*price indicative

RS Stock No.:
680-773
Mfr. Part No.:
D42180-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sleeve

Sub Type

Sleeve

Sleeve Length

29.3mm

Minimum Cable Diameter

1.98mm

Maximum Cable Diameter

4.8mm

Colour

Black

Maximum Operating Temperature

125°C

Standards/Approvals

Sleeve

Series

RAYCHEM

COO (Country of Origin):
MX
The TE Connectivity Solder Sleeve Shield Terminator designed for shielded cable applications requiring secure grounding and environmental protection. It features an expanded inside diameter of 4.8 mm that shrinks to 1.98 mm. With a product length of 29.3 mm, it offers a Compact yet reliable solution. The terminator includes a temperature indicator for Visual confirmation of proper installation and operates effectively up to 125 °C .

Thermochromic for temperature indicator

Splash Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy