CHIPQUIK Solder Paste, 35 g Syringe
- RS Stock No.:
- 286-2035
- Mfr. Part No.:
- TS391AX10
- Brand:
- CHIPQUIK
Subtotal (1 unit)*
£27.56
(exc. VAT)
£33.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.56 |
*price indicative
- RS Stock No.:
- 286-2035
- Mfr. Part No.:
- TS391AX10
- Brand:
- CHIPQUIK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | Solder Paste | |
| Lead Free | No | |
| Package Type | Syringe | |
| Package Size | 35 g | |
| Standards/Approvals | J-STD-004B, J-STD-005A, J-STD-006C | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type Solder Paste | ||
Lead Free No | ||
Package Type Syringe | ||
Package Size 35 g | ||
Standards/Approvals J-STD-004B, J-STD-005A, J-STD-006C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The CHIPQUIK Thermally Stable Solder paste is manufactured using high quality synthetic flux and precision atomized metal powder. It has excellent wetting compatibility on most board finishes.
Low voiding
Compatible with enclosed print heads
No Refrigeration Required
Related links
- CHIPQUIK Solder Paste, 35 g Syringe
- CHIPQUIK Lead Free Solder Paste, 35 g Syringe
- CHIPQUIK Solder Paste, 15 g Syringe
- CHIPQUIK Lead Free Solder Paste, 15 g Syringe
- CHIPQUIK Solder Paste, 250 g Jar
- CHIPQUIK Solder Paste, 50 g Jar
- Multicore Solder Paste, 25 g Syringe
- Multicore Lead Free Solder Paste, 25 g Syringe
