Multicore Loctite RP15 Lead Free Solder Paste, 25g Syringe
- RS Stock No.:
- 226-170
- Mfr. Part No.:
- 685686
- Brand:
- Multicore
Bulk discount available
Subtotal (1 unit)*
£39.44
(exc. VAT)
£47.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £39.44 |
| 10 - 19 | £37.86 |
| 20 - 49 | £36.64 |
| 50 + | £33.52 |
*price indicative
- RS Stock No.:
- 226-170
- Mfr. Part No.:
- 685686
- Brand:
- Multicore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Lead Free | Yes | |
| Trade Name | Loctite RP15 | |
| Package Type | Syringe | |
| Package Size | 25g | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Lead Free Yes | ||
Trade Name Loctite RP15 | ||
Package Type Syringe | ||
Package Size 25g | ||
- COO (Country of Origin):
- GB
No-Clean solder pastes
Solder pastes 96SCRP15AGS84V for No-Clean applications.
Grey colour paste.
Contains rosin.
Boiling point: 274 °C.
Melting point: 217 °C.
Concentration of VOC: 5 → 10 %.
75 g cartridge or 25 g syringe.
Grey colour paste.
Contains rosin.
Boiling point: 274 °C.
Melting point: 217 °C.
Concentration of VOC: 5 → 10 %.
75 g cartridge or 25 g syringe.
Caution
R43: can cause sensitivity through contact with the skin.
S24: avoid contact with the skin.
S37: wear suitable gloves.
S24: avoid contact with the skin.
S37: wear suitable gloves.
Warning
Xi: irritant.
Solder Paste - Lead Free
Related links
- Multicore Loctite RM89 Solder Paste, 25g Syringe
- MG Chemicals 4902P T3 Lead Free Solder Paste, 25g Syringe
- Multicore RA10 Solder Paste, 25g Syringe
- Multicore Loctite RM89 Solder Paste, 75g Syringe
- MG Chemicals Lead Free Solder Paste, 25ml Jar
- Multicore Loctite LF318 Lead Free Solder Paste, 500g Tub
- Multicore Loctite MP218 Solder Paste, 500g Tub
- Solder Pastes
