Multicore Solder Paste, 25 g Syringe

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
551-693
Mfr. Part No.:
292085
Brand:
Multicore
Find similar products by selecting one or more attributes.
Select all

Brand

Multicore

Product Type

Solder Paste

Lead Free

No

Package Type

Syringe

Package Size

25 g

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
GB

RA Type Surface Mount Paste


Typical uses are screen printing of PCBs (for surface mounting of chip and leadless components), fired-on ceramics, and gold/silver-plated surfaces. Methods of heating are hot air, vapour phase, infrared, hot plates and even conventional electric irons.

Standard particle size available

Residue may be left without cleaning

Long open time (72 hours)

Solder Paste - Leaded


Note

Store in a cool place e.g. Refrigerator.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy