RS Better World

Fluke Solar Toolkit, Alkaline Battery 150 mA 1500V dc

Subtotal (1 unit)*

£6,913.85

(exc. VAT)

£8,296.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,913.85

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
841-050
Mfr. Part No.:
FLUKE-GFL-1500
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Solar Toolkit

Battery Type

Alkaline

Maximum Current Measurement

150mA

Maximum Voltage Measurement

1500V dc

Minimum Current Measurement

100μA

Minimum Voltage

0V dc

Length

244mm

Width

180mm

Height

106mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
RS
The Fluke Solar Ground Fault Locator enhances fault locating and maximises safety features for technicians. It allows for quick identification of Active ground faults in solar photovoltaic systems through traceable signals.

Reduces troubleshooting time with non-contact signal tracing

Operates safely at CAT III 1500 V DC/CAT IV 600 V

Includes both transmitter and receiver for an effective three-piece system

FaultTrack Technology enables technicians to pinpoint the EXACT fault location

Simplifies diagnostics with integrated functions for high-voltage environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy