RS Better World

Fluke 0.01 Fault Signalling, AA IEC LR06 Battery 150 mA 1500V dc

Subtotal (1 unit)*

£7,819.62

(exc. VAT)

£9,383.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7,819.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
839-516
Mfr. Part No.:
FLUKE-GFL-1500/FPC
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Fault Signalling

Current Accuracy

0.01

Voltage Accuracy

1 V

Battery Type

AA IEC LR06

Maximum Current Measurement

150mA

Maximum Voltage Measurement

1500V dc

Minimum Current Measurement

100μA

Minimum Voltage

0mV

Width

180mm

Height

106mm

Length

244mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 61010-1

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
RS
The Fluke portable charging station analyser effectively tests, validates, and documents the performance and safety of Fast DC EV charging stations, enhancing operational efficiency and reliability.

Combines essential safety and performance checks into one device for ease of use

Equipped with EV simulation to validate stations without needing external equipment

Rugged and portable design enables on-site testing with integrated wheels and handle

Seamless software integration allows for quick documentation and compliance reporting

Battery-powered operation ensures true mobility with recharging capabilities during tests

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy