RS Better World
Seeit Surface 12 W Portable Solar Panel USB Solar Panel
- RS Stock No.:
- 870-233
- Mfr. Part No.:
- PSM-5V-12W
- Brand:
- Seeit
Subtotal (1 unit)*
£40.00
(exc. VAT)
£48.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 870-233
- Mfr. Part No.:
- PSM-5V-12W
- Brand:
- Seeit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 15V | |
| Number of Cells | 2 | |
| Sub Type | Portable Solar Panel | |
| Mount Type | Surface | |
| Power | 12W | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -45°C | |
| Depth | 25mm | |
| Width | 155mm | |
| Standards/Approvals | None | |
| Length | 295mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Terminal Contact Type | USB | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Solar Panel | ||
Open Circuit Voltage 15V | ||
Number of Cells 2 | ||
Sub Type Portable Solar Panel | ||
Mount Type Surface | ||
Power 12W | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -45°C | ||
Depth 25mm | ||
Width 155mm | ||
Standards/Approvals None | ||
Length 295mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Terminal Contact Type USB | ||
- COO (Country of Origin):
- CN
The Seeit Solar Panel delivers reliable power generation for your off-grid systems. This Compact monocrystalline module ensures high efficiency and Durable performance in demanding environments.
Built with premium monocrystalline cells
Ideal for remote electronic setups
Weatherproof construction ensures long life
Easy installation with included hardware
Related links
- Orium 315 W Portable Solar Panel Solar Panel
- EcoFlow 220 W Portable Solar Panel Solar Panel
- Orium 400 W Portable Solar Panel Solar Panel
- Orium 200 W Portable Solar Panel Cable Solar Panel
- Orium 160 W Portable Solar Panel Solar Panel
- EcoFlow 160 W Portable Solar Panel Solar Panel
- Seeit 80 W Photovoltaic Solar Panel Solar Panel
- Seeit Panel 50 W Photovoltaic Solar Panel Kit Solar Panel
