Seeit 80 W Photovoltaic Solar Panel Solar Panel
- RS Stock No.:
- 286-4035
- Mfr. Part No.:
- PSM-12V-80W
- Brand:
- Seeit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-4035
- Mfr. Part No.:
- PSM-12V-80W
- Brand:
- Seeit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 12V | |
| Peak Power | 100W | |
| Sub Type | Photovoltaic Solar Panel | |
| Power | 80W | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -35°C | |
| Depth | 35mm | |
| Length | 690mm | |
| Standards/Approvals | TUV, IEC61730, CE | |
| Width | 670mm | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Solar Panel | ||
Open Circuit Voltage 12V | ||
Peak Power 100W | ||
Sub Type Photovoltaic Solar Panel | ||
Power 80W | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -35°C | ||
Depth 35mm | ||
Length 690mm | ||
Standards/Approvals TUV, IEC61730, CE | ||
Width 670mm | ||
- COO (Country of Origin):
- CN
The Seeit monocrystalline photovoltaic solar panels ranging from 5W to 100W are ideal for small installations, including lighting with 12V bulbs, pumping systems, electric gates, alarms, road signs, boats, campervans, weather stations, and other installations located on isolated sites.
Operations temperature -35 to +55 °C
Certifications CE/ TUV / IEC61730
Related links
- Seeit 100 W Photovoltaic Solar Panel Solar Panel
- Seeit Panel 30 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 20 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 10 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 50 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 5 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit 80 W Solar Panel Kit Solar Panel
- Phaesun 80 W Photovoltaic Solar Panel
