Better World

Amphenol Industrial H4 Series, Socket, Cable Mount Solar Connector, Cable CSA, 4mm², Rated At 20A, 1.5 kV H4CFC4DMS

Subtotal (1 unit)*

£1.87

(exc. VAT)

£2.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.87

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
282-1490
Distrelec Article No.:
301-87-402
Mfr. Part No.:
H4CFC4DMS
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Type

Solar PV Connector

Gender

Socket

Cable CSA

4mm²

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

20A

Voltage Rating

1.5 kV

Better World Claim

Renewable energy solution

Better World Product

Yes

Series Number

H4CFC4DMS

Series

H4

COO (Country of Origin):
CN
The Amphenol Industrial H4 PV Panel Mount Connector is just one product of the many solar interconnect solutions AIST has to offer. It has quick and easy secure snap lock mating and long term UV and Ozone resistance. The simple unlocking tool meets NEC requirements.

RoHS compliant
Highest current rating in industry
Complete Cable Assemblies available
Low contact resistance means low loss

Related links