Amphenol Industrial H4 PLUS Series, Male Cable Solar Connector, Cable CSA, 10mm², 1.5kV, 55A
- RS Stock No.:
- 446-284
- Mfr. Part No.:
- HH4SMD8TMS
- Brand:
- Amphenol Industrial
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£2.09
(exc. VAT)
£2.51
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 3,889 unit(s) shipping from 23 November 2026
- Plus 329 unit(s) shipping from 23 November 2026
- Plus 840 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £2.09 | - |
| 10 - 24 | £1.92 | 8% |
| 25 + | £1.73 | 17% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 446-284
- Mfr. Part No.:
- HH4SMD8TMS
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Sub Type | Connecting Cable | |
| Termination Type | Crimp | |
| Product Type | Solar Connector | |
| Cable CSA | 10mm² | |
| Current | 55A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | NEC 2008/2011 Standard, TUV IEC62852, UL6703 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | H4 PLUS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Sub Type Connecting Cable | ||
Termination Type Crimp | ||
Product Type Solar Connector | ||
Cable CSA 10mm² | ||
Current 55A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals NEC 2008/2011 Standard, TUV IEC62852, UL6703 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series H4 PLUS | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial H4 PLUS Series Cable CSA 1.5kV, 55A
- Amphenol Industrial H4 PLUS Series Cable CSA 6 mm² 45A
- Amphenol Industrial H4 PLUS Series Cable CSA 6 mm² 45A
- Staubli MC4-Evo 2 Series Cable CSA 1.5kV, 69A
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
- RS PRO Male/Female Snap-in Solar Connector 10mm² 70A
- Amphenol Industrial H4 Series Cable CSA 1.5kV, 20A
- Staubli MC4-Evo 2 Series Cable CSA 1.5kV, 69A
