SAM 1/2 in Drive 23 mm Hexagon Square VDE/1000V Approved, 35mm Overall Length
- RS Stock No.:
- 666-703
- Mfr. Part No.:
- ZSH-23
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£24.96
(exc. VAT)
£29.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.96 |
*price indicative
- RS Stock No.:
- 666-703
- Mfr. Part No.:
- ZSH-23
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 23 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 35mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 23 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 35mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket 1/2 inch hexagon insulated 1000 volt is engineered for precision and safety in demanding environments. Designed for compatibility with standard and mechanical-locking ratchet wrenches, this manual socket excels in tight spaces, thanks to its elongated shape. Crafted from Durable Chrome Vanadium steel, it features innovative ogive-type housings that securely hold the ratchet's crimped ball, ensuring reliable fastening with impressive pull-out resistance up to 500 Newtons. Its insulation collar offers optimal electrical protection, making it an essential tool for professionals who require efficacy and safety while working with high-voltage applications.
Specialised manual socket for both standard and mechanical-locking ratchet wrenches
Long socket design Ideal for access in tight and hard-to-reach spaces
Constructed from robust Chrome Vanadium steel for enhanced durability
Four ogive-type housings provide a secure grip for reliable fastening
Capable of withstanding pull-out resistance up to 500 Newtons
Insulation collar offers electrical safety during use in high-voltage environments
Weight: 0.120 kg, ensuring lightweight handling without sacrificing strength
Related links
- SAM 1/2 in Drive 22 mm Hexagon Square VDE/1000V Approved, 35mm Overall Length
- SAM 1/2 in Drive 19 mm Hexagon Square VDE/1000V Approved, 30mm Overall Length
- SAM 1/2 in Drive 17 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Drive 14 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
- SAM 1/2 in Drive 10 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
- SAM 1/2 in Drive 16 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Drive 8 mm Hexagon Square VDE/1000V Approved, 25mm Overall Length
- SAM 1/2 in Drive 13 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
