SAM 1/2 in Drive 14 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
- RS Stock No.:
- 666-692
- Mfr. Part No.:
- ZSH-14
- Brand:
- SAM
Subtotal (1 unit)*
£22.29
(exc. VAT)
£26.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.29 |
*price indicative
- RS Stock No.:
- 666-692
- Mfr. Part No.:
- ZSH-14
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 14 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 24mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 14 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 24mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket 1/2 inch hexagon insulated 1000 volt serves as an essential tool for professionals working in environments where electrical safety is paramount. Designed for use with standard or mechanical-locking ratchet wrenches, this long socket enables easy access to hard-to-reach areas like wells and long threads. Crafted from Durable chrome vanadium steel, it features an innovative housing design that ensures a secure fit for the ratchet, boasting an impressive pull-out resistance of up to 500 Newtons. With its collar providing additional electrical protection, this socket is your reliable companion for safe and effective fastening applications.
Manual socket designed for compatibility with standard and mechanical-locking ratchet wrenches
Long design facilitates access to challenging spaces, offering versatility in various tasks
Constructed from robust chrome vanadium steel for long-lasting durability
Innovative ogive-type housing enhances secure engagement with ratchets
Provides up to 500 Newtons pull-out resistance for reliable assembly fastening
Incorporates a collar that optimises electrical safety during usage
Suitable for use in environments requiring insulated tools for additional protection
Related links
- SAM 1/2 in Drive 10 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
- SAM 1/2 in Drive 19 mm Hexagon Square VDE/1000V Approved, 30mm Overall Length
- SAM 1/2 in Drive 23 mm Hexagon Square VDE/1000V Approved, 35mm Overall Length
- SAM 1/2 in Drive 17 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Drive 16 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Drive 22 mm Hexagon Square VDE/1000V Approved, 35mm Overall Length
- SAM 1/2 in Drive 8 mm Hexagon Square VDE/1000V Approved, 25mm Overall Length
- SAM 1/2 in Drive 13 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
