SAM 1/2 in Drive 10 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length

Subtotal (1 unit)*

£21.46

(exc. VAT)

£25.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.46

*price indicative

RS Stock No.:
666-687
Mfr. Part No.:
ZSH-10
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

10 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

Hexagon

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Overall Length

24mm

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Socket 1/2 inch hexagon insulated 1000 volt designed for efficient and safe use in high-voltage environments. This manual socket, Ideal for pairing with a standard or mechanical-locking ratchet wrench, boasts a sleek design suited for tight spaces, including wells and lengthy threads. Constructed from Durable Chrome Vanadium steel, it ensures reliability and strength. The innovative design incorporates ogive-type housings within the female square that securely accommodate the ratchet’s crimped ball, delivering a robust fastening experience with a pull-out resistance of up to 500 Newtons. Its collar feature guarantees optimal electrical protection, making it a VITAL tool for professionals in electrical applications.

Crafted from high-quality Chrome Vanadium steel for superior strength and durability

Designed for use with standard or mechanical-locking ratchet wrenches, providing versatility

Long socket configuration allows access to hard-to-reach areas, enhancing usability

Ogive-type housings ensure a secure fit for the ratchet's crimped ball, facilitating reliable fastening

Achieves a pull-out resistance of up to 500 Newtons, ensuring effective performance

Incorporates a collar for enhanced electrical protection during use, prioritising safety

Guarantee applies under normal usage conditions, reflecting the manufacturer’s confidence in quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy