SAM 1/2 in Drive 19 mm Hexagon Square VDE/1000V Approved, 30mm Overall Length

Image representative of range

Subtotal (1 unit)*

£24.12

(exc. VAT)

£28.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.12

*price indicative

RS Stock No.:
666-698
Mfr. Part No.:
ZSH-19
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

19 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

Hexagon

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Overall Length

30mm

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Socket 1/2 inch hexagon insulated 1000 volt is engineered to ensure secure fastening in electrical environments, making it an essential tool for professionals. Constructed from resilient Chrome Vanadium steel, this manual socket designed to perform exceptionally even in hard-to-reach areas, such as wells and extended threads. Featuring ogive-type housings that effectively host the ratchet's crimped ball, it guarantees reliable assembly with a pull-out resistance of up to 500 Newtons. The carefully designed collar further enhances electrical protection during use, whether with a ratchet or an extension, allowing for safety without compromising on performance.

Manual socket designed for use with standard or mechanical-locking ratchet wrenches

Ideal for accessing difficult areas due to its long socket design

Constructed from Durable Chrome Vanadium steel for enhanced longevity

Includes ogive-type housings for secure placement of the ratchet's crimped ball

Offers reliable assembly fastening with impressive pull-out resistance

Includes a collar to ensure optimal electrical protection during operation

Lightweight at only 0.1 kg, promoting ease of handling

Compact dimensions with a width and length of 30 mm and height of 55 mm

Backed by a guarantee with no time limit on tools used under normal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy