SAM 1/2 in Drive 11 mm Hexagon Hex VDE/1000V Approved, 26mm Overall Length
- RS Stock No.:
- 666-689
- Mfr. Part No.:
- ZSH-11
- Brand:
- SAM
Subtotal (1 unit)*
£21.62
(exc. VAT)
£25.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.62 |
*price indicative
- RS Stock No.:
- 666-689
- Mfr. Part No.:
- ZSH-11
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 11 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 26mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 11 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 26mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket 1/2 inch hexagon insulated 1000 volt is a precision-engineered tool designed for both safety and performance in high-voltage environments. Crafted from Durable Chrome Vanadium steel, this ensures maximum strength and longevity during use. The long socket design facilitates access to tight spaces and challenging angles, making it Ideal for professional applications. Additionally, the integrated collar provides superior electrical protection, allowing for secure operation with ratchet or extension tools, ensuring reliability even under demanding conditions. With features focused on secure fastening and user safety, this socket is not only a practical addition to any toolkit but also a necessity for those who work with electricity.
Constructed from robust Chrome Vanadium steel for enhanced durability
Designed with a long socket structure for hard-to-reach areas
Collar feature offers optimal electrical protection during use
Operates seamlessly with standard and mechanical-locking ratchet wrenches
Holds the ratchets crimped ball securely for reliable assembly fastening
Exhibits a pull-out resistance of up to 500 Newtons for dependable usage
Guaranteed under SAM TOOLs warranty for tools used under normal conditions
Related links
- SAM 1/2 in Drive 9 mm Hexagon Hex VDE/1000V Approved, 25mm Overall Length
- SAM 1/2 in Drive `1/2 in Hexagon Hex, 26mm Overall Length
- SAM 1/2 in Drive 17 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Drive 22 mm Hexagon Square VDE/1000V Approved, 35mm Overall Length
- SAM 1/2 in Drive 19 mm Hexagon Square VDE/1000V Approved, 30mm Overall Length
- SAM 1/2 in Drive 23 mm Hexagon Square VDE/1000V Approved, 35mm Overall Length
- SAM 1/2 in Drive 14 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
- SAM 1/2 in Drive 10 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
