Milwaukee 10-Piece 3/8 in Single Socket Socket Set
- RS Stock No.:
- 861-938
- Mfr. Part No.:
- 4932492509
- Brand:
- Milwaukee
Subtotal (1 pack of 10 units)*
£24.16
(exc. VAT)
£28.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.16 | £2.416 |
*price indicative
- RS Stock No.:
- 861-938
- Mfr. Part No.:
- 4932492509
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 10 | |
| Socket Type | Single Socket | |
| Insulated | No | |
| Finish | Chrome | |
| Set Contents | Storage rail | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 10 | ||
Socket Type Single Socket | ||
Insulated No | ||
Finish Chrome | ||
Set Contents Storage rail | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee socket set provides a comprehensive solution for tackling a variety of fastening tasks. This 3/8 inch Drive Metric Deep Chrome Socket Set comes with ten essential sizes designed for optimal functionality in any toolkit.
FOUR FLAT sides prevent socket rolling
Wrench ready design enhances ease of use
Stamped sizes ensure easy visibility
Chrome finish offers easy cleaning and corrosion protection
Related links
- Milwaukee 10-Piece 3/8 in Single Socket Socket Set
- Milwaukee 10-Piece 1/2 in Bit Bit Socket Set
- BETA 10-Piece 3/8 in 6 Point Socket Set
- Facom 10-Piece 3/8 in Hexagon Socket Set
- Facom 10-Piece 3/4 in Hexagon Socket Set
- Wera 10-Piece 3/8 in Deep Socket Set
- SAM 10-Piece 3/8 in Standard Socket Set
- Teng Tools 10-Piece 3/4 in Socket Set
