Milwaukee 10-Piece 3/8 in Single Socket Socket Set
- RS Stock No.:
- 861-937
- Mfr. Part No.:
- 4932492507
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 10 units)*
£20.83
(exc. VAT)
£25.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £20.83 | £2.083 |
*price indicative
- RS Stock No.:
- 861-937
- Mfr. Part No.:
- 4932492507
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 10 | |
| Socket Type | Single Socket | |
| Insulated | No | |
| Finish | Chrome | |
| Drive Type | Square | |
| Set Contents | Storage rail | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 10 | ||
Socket Type Single Socket | ||
Insulated No | ||
Finish Chrome | ||
Drive Type Square | ||
Set Contents Storage rail | ||
RoHS Status: Exempt
The Milwaukee 3/8 inch Drive Metric Chrome Sockets offer a comprehensive 10-piece set designed for versatile use. Their primary function is to provide reliable socket solutions for various fastening tasks.
FOUR FLAT sides on the socket prevent rolling
Wrench ready FOUR FLAT sides enhance grip
Sizes are stamped for easy visibility
Chrome finish ensures easy cleaning and corrosion protection
Related links
- Milwaukee 10-Piece 3/8 in Single Socket Socket Set
- Milwaukee 10-Piece 1/2 in Bit Bit Socket Set
- BETA 10-Piece 3/8 in 6 Point Socket Set
- Facom 10-Piece 3/8 in Hexagon Socket Set
- Facom 10-Piece 3/4 in Hexagon Socket Set
- Wera 10-Piece 3/8 in Deep Socket Set
- SAM 10-Piece 3/8 in Standard Socket Set
- Teng Tools 10-Piece 3/4 in Socket Set
