Milwaukee 10-Piece 1/2 in Bit Bit Socket Set
- RS Stock No.:
- 858-229
- Mfr. Part No.:
- 4932480853
- Brand:
- Milwaukee
Subtotal (1 pack of 10 units)*
£77.49
(exc. VAT)
£92.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £77.49 | £7.749 |
*price indicative
- RS Stock No.:
- 858-229
- Mfr. Part No.:
- 4932480853
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Bit Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 10 | |
| Socket Type | Bit | |
| Insulated | No | |
| Drive Type | Hex | |
| Set Contents | Bit Socket Set 4 mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Bit Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 10 | ||
Socket Type Bit | ||
Insulated No | ||
Drive Type Hex | ||
Set Contents Bit Socket Set 4 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee socket set is a comprehensive 10-piece collection designed for optimal functionality in high torque applications. Each socket fits precisely and is Ideal for access in confined spaces, ensuring durability and visibility.
FOUR FLAT sides on sockets prevent rolling and enhance grip
Slim design allows better access in tight spaces
Single forged piece construction adds durability for high torque use
Stamped sizes improve visibility in various lighting conditions
Includes a Durable socket rail for organised long-term storage
Related links
- Milwaukee 9-Piece 1/2 in Bit Bit Socket Set
- Milwaukee 10-Piece 3/8 in Single Socket Socket Set
- Facom 46-Piece 1/4 in Bit Bit Socket Set
- Teng Tools 23-Piece 1/2 in Bit Socket Set
- Teng Tools 15-Piece 1/2 in Bit Socket Set
- SAM 30-Piece 1/2 in Bit Socket Set
- Wera 6-Piece 1/2 in Bit Socket Set
- Teng Tools 18-Piece 1/2 in Bit Socket Set
