Milwaukee 9-Piece 1/2 in Bit Bit Socket Set
- RS Stock No.:
- 858-228
- Mfr. Part No.:
- 4932480822
- Brand:
- Milwaukee
Subtotal (1 set)*
£67.49
(exc. VAT)
£80.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £67.49 |
*price indicative
- RS Stock No.:
- 858-228
- Mfr. Part No.:
- 4932480822
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Bit Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 9 | |
| Socket Type | Bit | |
| Drive Type | Torx | |
| Set Contents | T60 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Bit Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 9 | ||
Socket Type Bit | ||
Drive Type Torx | ||
Set Contents T60 | ||
RoHS Status: Exempt
The Milwaukee drive Torx bit socket set provides an essential toolkit for tackling a variety of fastening applications with precision and efficiency.
FOUR FLAT sides prevent the socket from rolling and enable a wrench-ready design
Slim profile enhances access in confined spaces for improved usability
Constructed as a single forged piece for maximum durability in high torque situations
Sizes are stamped for high visibility, ensuring easy identification in all lighting conditions
Compatible with MILWAUKEE TX for versatility in fastening tasks
Related links
- Milwaukee 10-Piece 1/2 in Bit Bit Socket Set
- Teng Tools 9-Piece 1/2 in Bit Socket Set
- Teng Tools 9-Piece 1/4 in Bit Socket Set
- Facom 46-Piece 1/4 in Bit Bit Socket Set
- Bahco 13-Piece 1/4 in Bit Socket Set
- Teng Tools 9-Piece 1/2 in Bit Bit Set
- Teng Tools 23-Piece 1/2 in Bit Socket Set
- Teng Tools 15-Piece 1/2 in Bit Socket Set
