Milwaukee 32-Piece 3/8 in Standard Socket Set
- RS Stock No.:
- 858-626
- Mfr. Part No.:
- 4932479825
- Brand:
- Milwaukee
Subtotal (1 set)*
£109.16
(exc. VAT)
£130.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £109.16 |
*price indicative
- RS Stock No.:
- 858-626
- Mfr. Part No.:
- 4932479825
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 32 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Overall Length | 417mm | |
| Socket Size | 152mm | |
| Finish | Steel | |
| Material | Metal | |
| Non-Sparking | Yes | |
| Drive Type | Hexagonal | |
| Set Contents | Universal Joint | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 32 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Overall Length 417mm | ||
Socket Size 152mm | ||
Finish Steel | ||
Material Metal | ||
Non-Sparking Yes | ||
Drive Type Hexagonal | ||
Set Contents Universal Joint | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee ratchet and socket set foam insert provides essential tools for efficient fastening tasks, expertly designed for use in tight spaces and robust durability.
90 tooth design allows for just a 4° swing, perfect for tight work areas
FOUR FLAT sides on sockets prevent rolling off surfaces
Constructed from all metal for superior durability
Compatible with MILWAUKEE hexagon fittings
Set includes standard and deep well sockets ranging from 6 mm to 19 mm
Related links
- Milwaukee 32-Piece 3/8 in Standard Socket Set
- Milwaukee 56-Piece 3/8 in Standard Socket Set
- CK 23-Piece 3/8 in Standard Socket Set
- RS PRO 41-Piece 3/8 in Standard Socket Set
- RS PRO 13-Piece 3/8 in Standard Socket Set
- RS PRO 40-Piece 3/8 in Standard Socket Set
- SAM 10-Piece 3/8 in Standard Socket Set
- Facom 5-Piece 3/8 in Standard Socket Set
