Milwaukee 56-Piece 3/8 in Standard Socket Set
- RS Stock No.:
- 858-604
- Mfr. Part No.:
- 4932464946
- Brand:
- Milwaukee
Subtotal (1 set)*
£123.33
(exc. VAT)
£148.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £123.33 |
*price indicative
- RS Stock No.:
- 858-604
- Mfr. Part No.:
- 4932464946
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 56 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Finish | Steel | |
| Non-Sparking | Yes | |
| Material | Metal | |
| Set Contents | Socket Set SAE | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 56 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Finish Steel | ||
Non-Sparking Yes | ||
Material Metal | ||
Set Contents Socket Set SAE | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee ratchet and socket set provides an impressive selection of tools essential for any mechanic. Its high-performance design offers versatility across a range of tasks, ensuring that tight spaces are no obstacle.
90 tooth design allows for just 4° of arc swing, perfect for confined areas
Removable inner tray for convenient storage and organisation
Sockets are clearly stamped with measurements for easy visibility
Constructed entirely of metal for maximum durability
Related links
- Milwaukee 32-Piece 3/8 in Standard Socket Set
- CK 23-Piece 3/8 in Standard Socket Set
- SAM 10-Piece 3/8 in Standard Socket Set
- Facom 5-Piece 3/8 in Standard Socket Set
- RS PRO 41-Piece 3/8 in Standard Socket Set
- RS PRO 13-Piece 3/8 in Standard Socket Set
- RS PRO 40-Piece 3/8 in Standard Socket Set
- Stanley 11-Piece 3/8 in Standard Socket Set
