Milwaukee 32-Piece 3/8 in Standard Socket Set
- RS Stock No.:
- 858-603
- Mfr. Part No.:
- 4932464945
- Brand:
- Milwaukee
Subtotal (1 set)*
£84.99
(exc. VAT)
£101.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £84.99 |
*price indicative
- RS Stock No.:
- 858-603
- Mfr. Part No.:
- 4932464945
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 32 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Socket Size | 19mm | |
| Finish | Steel | |
| Material | Metal | |
| Non-Sparking | Yes | |
| Drive Type | Hexagonal | |
| Set Contents | Standard Sockets: 6 mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 32 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Socket Size 19mm | ||
Finish Steel | ||
Material Metal | ||
Non-Sparking Yes | ||
Drive Type Hexagonal | ||
Set Contents Standard Sockets: 6 mm | ||
RoHS Status: Exempt
The Milwaukee ratchet and socket set is a comprehensive toolkit designed for both professionals and DIY enthusiasts, offering a reliable solution for tackling various fastening tasks with precision and ease.
90-tooth design enables a 4° arc swing for accessibility in tight workspaces
Removable inner tray facilitates convenient storage and organisation
Measurements are stamped on the flat side of sockets for easy visibility
Constructed entirely from metal, ensuring maximum durability
Related links
- Milwaukee 32-Piece 3/8 in Standard Socket Set
- Milwaukee 56-Piece 3/8 in Standard Socket Set
- CK 23-Piece 3/8 in Standard Socket Set
- SAM 10-Piece 3/8 in Standard Socket Set
- Facom 5-Piece 3/8 in Standard Socket Set
- RS PRO 41-Piece 3/8 in Standard Socket Set
- RS PRO 13-Piece 3/8 in Standard Socket Set
- RS PRO 40-Piece 3/8 in Standard Socket Set
