Milwaukee 28-Piece 1/4 in Standard Socket Set
- RS Stock No.:
- 858-532
- Mfr. Part No.:
- 4932478812
- Brand:
- Milwaukee
Subtotal (1 set)*
£90.12
(exc. VAT)
£108.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £90.12 |
*price indicative
- RS Stock No.:
- 858-532
- Mfr. Part No.:
- 4932478812
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 28 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Socket Size | 15mm | |
| Finish | Steel | |
| Material | Metal | |
| Non-Sparking | Yes | |
| Set Contents | Standard Sockets | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 28 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Socket Size 15mm | ||
Finish Steel | ||
Material Metal | ||
Non-Sparking Yes | ||
Set Contents Standard Sockets | ||
Drive Type Hexagonal | ||
- COO (Country of Origin):
- CN
The Milwaukee socket and ratchet set is designed for reliable performance and precise mechanics, perfect for a diversity of tasks. Its Durable construction ensures longevity while facilitating ease of use in tight spaces.
90 tooth design allows for a 4° arc swing, Ideal for confined areas
Removable inner tray designed for efficient storage
Sockets feature stamped measurements for quick visibility
All-metal construction maximises durability and reliability
Related links
- Milwaukee 28-Piece 1/4 in Standard Socket Set
- Milwaukee 28-Piece 1/2 in Standard Socket Set
- CK 28-Piece 1/4 in Standard Socket Set
- Milwaukee 50-Piece 1/4 in Standard Socket Set
- Bahco 34-Piece 1/4 in Standard Socket Set
- SAM 45-Piece 1/4 in Standard Socket Set
- RS PRO 39-Piece 1/4 in Standard Socket Set
- RS PRO 30-Piece 1/4 in Standard Socket Set
