Bosch 6-Piece 6.35 mm Hexagon Socket Set
- RS Stock No.:
- 692-432
- Mfr. Part No.:
- 2607017313
- Brand:
- Bosch
Subtotal (1 set)*
£24.18
(exc. VAT)
£29.02
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £24.18 |
*price indicative
- RS Stock No.:
- 692-432
- Mfr. Part No.:
- 2607017313
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Socket Set | |
| Drive Size | 6.35mm | |
| Number of Pieces | 6 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Material | Alloy Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Socket Set | ||
Drive Size 6.35mm | ||
Number of Pieces 6 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Insulated No | ||
Finish Chrome | ||
Non-Sparking No | ||
Material Alloy Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Bosch socket set is a Compact hex drive tool kit intended for general fastening tasks in workshops and maintenance environments. It provides a selection of six sockets designed to fit hexagon fasteners and is finished to resist surface wear while offering straightforward compatibility with common 6.35 mm drive tools.
6-piece configuration for incremental size selection and reduced tool changes
6.35 mm drive for compatibility with standard small ratchets and drivers
Hexagon socket profile for positive engagement with hex fasteners
Related links
- Bosch 4-Piece 6.35 mm Hexagon Socket Set
- Bosch 6-Piece 12.7 mm Fixed Socket Socket Set
- Bosch 56-Piece 6.35 mm Square Socket Set
- Bosch 6-Piece Twist Set for Hand Drilling, HSS Bits
- Bosch 6-Piece SDS Set for Masonry 5 mm Min, Carbide Bits
- Bosch 6-Piece Wood Set for Wood 13 mm Min, Wood Bits
- Facom 6-Piece 3/8 in Hexagon Socket Set
- BETA 6-Piece 1/2 in Hexagon Socket Set

