Bosch 56-Piece 6.35 mm Square Socket Set

Image representative of range

Subtotal (1 set)*

£125.59

(exc. VAT)

£150.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£125.59

*price indicative

RS Stock No.:
673-810
Mfr. Part No.:
1600A02Z9G
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Socket Set

Drive Size

6.35mm

Number of Pieces

56

Socket Type

Square

Insulated

No

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Material

Alloy Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch socket set provides a comprehensive selection of drive sockets and accessories designed for general mechanical and maintenance tasks where a compact, hex drive kit is required. It is intended for use in workshop or field environments requiring a 6.35mm drive Interface and a chrome finish for corrosion resistance and ease of cleaning.

Contains 56 pieces to cover a broad range of fastener sizes

Uses 6.35mm drive for compatibility with 1/4in drive tools

Hex drive configuration for secure spanner engagement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy