Wera 28-Piece 1/4 in Hexagonal, Pozidriv, Slotted, Square Socket Set

Subtotal (1 unit)*

£107.14

(exc. VAT)

£128.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.14

*price indicative

RS Stock No.:
897-455
Mfr. Part No.:
05005541001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

28

Socket Type

Hexagonal, Pozidriv, Slotted, Square

VDE/1000V Approved

No

Insulated

Yes

Overall Length

200mm

Non-Sparking

No

Material

Steel

Standards/Approvals

IEC

Drive Type

Ratchet

Set Contents

28 Pieces

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera ratchet set is a high-quality 28-piece collection is designed for metric applications, featuring a reversing lever and a 1/4 inch drive. This set simplifies precision work in confined spaces.

Includes a fine-toothed ratchet with 80 teeth for a low return angle of only 4.5°

Features a safe socket lock mechanism for improved security during use

Comes with a Compact textile box that offers robust protection and easy storage

Includes colour-coded sockets for quick identification through its Take it easy tool Finder system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy