Bosch 6-Piece 12.7 mm Fixed Socket Socket Set
- RS Stock No.:
- 674-185
- Mfr. Part No.:
- 1600A02NF3
- Brand:
- Bosch
Subtotal (1 set)*
£97.01
(exc. VAT)
£116.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £97.01 |
*price indicative
- RS Stock No.:
- 674-185
- Mfr. Part No.:
- 1600A02NF3
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Socket Set | |
| Drive Size | 12.7mm | |
| Number of Pieces | 6 | |
| Socket Type | Fixed Socket | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Material | Alloy Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Socket Set | ||
Drive Size 12.7mm | ||
Number of Pieces 6 | ||
Socket Type Fixed Socket | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Material Alloy Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch VDE socket wrench set 6 pcs professional is designed for safe electrical work, tested up to 10,000 volts and certified for use up to 1,000 volts. it combines six insulated socket wrenches with Durable construction and precise fit, ensuring safety, reliability, and long service life. compactly organized, it is a practical solution for professionals who require secure handling and efficiency in electrical applications.
Provides precise fit for secure fastening
Features Durable material for long service life
Ensures safe handling during electrical tasks
Supports professional use in demanding environments
Comes in Compact storage case for organization
Related links
- Bosch 25-Piece 12.7 mm Square Socket Set
- Bosch 6-Piece 6.35 mm Hexagon Socket Set
- Bosch 6-Piece SDS Set for Masonry 5 mm Min, Carbide Bits
- Bosch 6-Piece Twist Set for Hand Drilling, HSS Bits
- Bosch 6-Piece Wood Set for Wood 13 mm Min
- Bosch 6 piece Router Bit Set
- Bosch 6-Piece for Wood 13 mm Min, Steel Bits
- Bosch 6-Piece for Wood 14 mm Min, Steel Bits
