SAM 9-Piece 1/2 in Impact Impact Socket
- RS Stock No.:
- 666-427
- Mfr. Part No.:
- RA8679
- Brand:
- SAM
Subtotal (1 unit)*
£30.75
(exc. VAT)
£36.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.75 |
*price indicative
- RS Stock No.:
- 666-427
- Mfr. Part No.:
- RA8679
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 9 | |
| Socket Type | Impact | |
| Insulated | No | |
| Socket Size | 13 → 24 mm | |
| Standards/Approvals | ISO 9001 | |
| Drive Type | Square | |
| Set Contents | 9 Mini Rail-Mounted Sockets | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 9 | ||
Socket Type Impact | ||
Insulated No | ||
Socket Size 13 → 24 mm | ||
Standards/Approvals ISO 9001 | ||
Drive Type Square | ||
Set Contents 9 Mini Rail-Mounted Sockets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Mini 1/2 inch impact socket set is a practical solution for those seeking efficiency and versatility in their toolkit. Designed to accommodate a range of sizes from 13 to 24 mm, this set of nine rail-mounted sockets ensures that you have the right tool for various tasks, whether you're a seasoned professional or a DIY enthusiast. Crafted with durability in mind, each socket provides reliable performance, making them Ideal for use with impact wrenches. The Compact nature of this set not only saves space but also allows for easy access and organisation within your workspace, making it an essential addition to any garage or workshop.
Includes nine mini impact sockets for varied applications
Socket sizes range from 13 to 24 mm catering to multiple tasks
Rail mounted design for efficient organisation and easy access
Crafted for durability ensuring long lasting performance with impact wrenches
Compact size for convenient storage and portability
Each socket is designed for precise fitting reducing the risk of slippage
Related links
- SAM 9-Piece 1/2 in Torx Impact Socket
- SAM 9-Piece 1/2 in Hexagon Socket Impact Socket
- SAM 40-Piece 1/2 in Impact Impact Socket
- SAM 9-Piece 1/2 in Set Of 9 Engine Drain Socket
- SAM 9-Piece 1/2 in Socket
- SAM 9-Piece 1/4 in Hexagon Socket Set
- SAM 9-Piece 1/2 in 12 Point Socket Set
- SAM 9-Piece 1/2→3/8 in Torx Socket Set
