SAM 40-Piece 1/2 in Impact Impact Socket
- RS Stock No.:
- 666-577
- Mfr. Part No.:
- 19151
- Brand:
- SAM
Subtotal (1 unit)*
£124.52
(exc. VAT)
£149.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.52 |
*price indicative
- RS Stock No.:
- 666-577
- Mfr. Part No.:
- 19151
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 40 | |
| Socket Type | Impact | |
| Overall Length | 435mm | |
| Socket Size | 9 → 30 mm | |
| Non-Sparking | No | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 40 | ||
Socket Type Impact | ||
Overall Length 435mm | ||
Socket Size 9 → 30 mm | ||
Non-Sparking No | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1/2 inch impact socket set is your essential companion for tackling any project requiring pneumatic tools. This comprehensive set features 38 meticulously crafted sockets, a mix of short and long lengths, alongside an extension and a toggle. Designed for day-to-day use, it empowers you to easily tighten or loosen fasteners, ensuring efficiency in every operation. The set is robust yet lightweight, Ideal for both professionals and enthusiasts looking for reliability and versatility in socket applications.
Includes 38 varied hexagonal impact sockets for comprehensive coverage across applications
Designed specifically for pneumatic tools enhancing performance and ease of use
Comprised of both short and long sockets providing flexibility for various tasks
Incorporates an impact joint and a 125mm extension allowing for hard to reach areas
Lightweight at only 8.0 kg making it manageable for extended use
Robust construction ensures durability and longevity under normal conditions
Guarantee without time limit for tools used appropriately ensuring peace of mind
Perfect for both professional tradespeople and DIY enthusiasts seeking quality
Compact design aids in easy storage and transport maximising workspace efficiency
Related links
- SAM 9-Piece 1/2 in Impact Impact Socket
- SAM 40-Piece 1/4 in Standard Socket Set
- RS PRO 6-Piece 1/2 in Impact Impact Socket
- BETA 6-Piece 1/2 in Impact Impact Socket
- Facom 7-Piece 1/2 in Impact Impact Socket Set
- SAM 15-Piece 1/2 in Impact Socket Set
- Teng Tools 40-Piece 1/2 in 6 Point Impact Socket
- STAHLWILLE 12-Piece 1/2 in Impact Socket Set
