SAM 9-Piece 1/2→3/8 in Torx Socket Set
- RS Stock No.:
- 666-428
- Mfr. Part No.:
- RA8690
- Brand:
- SAM
Subtotal (1 unit)*
£43.03
(exc. VAT)
£51.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.03 |
*price indicative
- RS Stock No.:
- 666-428
- Mfr. Part No.:
- RA8690
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2→3/8in | |
| Number of Pieces | 9 | |
| Socket Type | Torx | |
| Socket Size | 2 → 14 mm | |
| Non-Sparking | No | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2→3/8in | ||
Number of Pieces 9 | ||
Socket Type Torx | ||
Socket Size 2 → 14 mm | ||
Non-Sparking No | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Socket for Torx screws is an indispensable tool tailored for precise dismantling tasks. This comprehensive set features a range of rounded male sockets meticulously designed for compatibility with Torx profiles. It comes equipped with a selection of CR-MO sockets in varying sizes, from 2mm to 14mm, all neatly arranged on a Durable rail for effortless organisation and accessibility. Engineered to deliver outstanding performance and durability, this collection is perfect for both professional technicians and DIY enthusiasts seeking efficiency and reliability in their toolkit.
Includes a total of nine CR MO sockets for versatile applications
Designed specifically for Torx profiles ensuring a perfect fit
Facilitates hassle free dismantling with rounded male socket construction
Supplied on a robust rail for easy storage and quick access
Lightweight at just 0.79 kg enhancing portability during use
Backed by M2 warranty coverage for reliable performance under normal conditions
Ideal for both professional and DIY use enhancing toolset functionality
Related links
- Facom 9-Piece 1/2 in Hexagon, Torx Socket Set
- Wera 9-Piece 1/2 in Torx Socket Set
- SAM 9-Piece 1/2 in 12 Point Socket Set
- Facom 24-Piece 1/2 in;3/8 in Torx Socket Set
- STAHLWILLE 35-Piece 1/2 in;1/4 in;3/8 in Torx Socket Set
- SAM 7-Piece 1/2 in Standard Torx Socket Set
- SAM 9-Piece 1/2 in Torx Impact Socket
- SAM 32-Piece 1/2 in Torx Socket Set
