Milwaukee 3/8 in Square Drive Extension Extension Kit, 76mm Overall
- RS Stock No.:
- 858-222
- Mfr. Part No.:
- 4932480644
- Brand:
- Milwaukee
Subtotal (1 set)*
£37.49
(exc. VAT)
£44.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £37.49 |
*price indicative
- RS Stock No.:
- 858-222
- Mfr. Part No.:
- 4932480644
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 3/8in | |
| Product Type | Extension Kit | |
| Sub Type | Drive Extension | |
| Drive Type | Square | |
| Overall Length | 76mm | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 3/8in | ||
Product Type Extension Kit | ||
Sub Type Drive Extension | ||
Drive Type Square | ||
Overall Length 76mm | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee drive locking extension set is a versatile 3-piece tool designed for secure socket attachment and ease of use. It enhances precision and storage efficiency in any working environment.
Knurled locking collar keeps socket securely attached
Precision knurling improves control for hand threading
Durable storage rack optimises drawer space
Chrome finish provides corrosion and rust protection
Laser engraved size ID allows for quick identification
Related links
- Milwaukee 3/8 in Square Drive Extension Extension Kit, 76mm Overall
- Milwaukee 1/2 in Square Drive Extension Extension Kit, 76mm Overall
- Milwaukee 1/4 in Square Drive Extension Extension Kit, 76mm Overall
- Facom NS.215A 12.7 mm Square Drive Extension Extension, 125mm Overall
- Wera 8794 LC 250 mm Square Drive Extension Extension, 315mm Overall
- Facom NS.219A 12.7 mm Square Drive Extension Extension, 250mm Overall
- Facom NS.210A 12.7 mm Square Drive Extension Extension, 75mm Overall
- Wera 8794 SC 125 mm Square Drive Extension Extension, 190mm Overall
