Milwaukee 3/8 in Square Drive Extension Extension Kit, 76mm Overall
- RS Stock No.:
- 858-218
- Mfr. Part No.:
- 4932480638
- Brand:
- Milwaukee
Subtotal (1 set)*
£20.83
(exc. VAT)
£25.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £20.83 |
*price indicative
- RS Stock No.:
- 858-218
- Mfr. Part No.:
- 4932480638
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 3/8in | |
| Product Type | Extension Kit | |
| Drive Type | Square | |
| Sub Type | Drive Extension | |
| Overall Length | 76mm | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 3/8in | ||
Product Type Extension Kit | ||
Drive Type Square | ||
Sub Type Drive Extension | ||
Overall Length 76mm | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee drive extension set is a versatile tool designed for enhancing reach and manoeuvrability when accessing difficult areas. The set comprises four extensions, ensuring optimal performance across various tasks.
Precision knurling on the shaft and female drive offers improved control during hand threading
Laser-engraved size ID enables quick and straightforward identification of the extensions
Includes a Durable and Compact storage rack, optimising drawer space efficiently
Chrome finish provides effective corrosion and rust protection, ensuring longevity
Related links
- Milwaukee 3/8 in Square Drive Extension Extension Kit, 76mm Overall
- Milwaukee 1/2 in Square Drive Extension Extension Kit, 76mm Overall
- Milwaukee 1/4 in Square Drive Extension Extension Kit, 76mm Overall
- Facom NS.215A 12.7 mm Square Drive Extension Extension, 125mm Overall
- Wera 8794 LC 250 mm Square Drive Extension Extension, 315mm Overall
- Facom NS.219A 12.7 mm Square Drive Extension Extension, 250mm Overall
- Facom NS.210A 12.7 mm Square Drive Extension Extension, 75mm Overall
- SAM C-215 33 mm Square Drive Extension Extension, 400mm Overall
