Milwaukee 1/2 in Square Drive Extension Extension Kit, 76mm Overall
- RS Stock No.:
- 858-220
- Mfr. Part No.:
- 4932480639
- Brand:
- Milwaukee
Subtotal (1 set)*
£38.33
(exc. VAT)
£46.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £38.33 |
*price indicative
- RS Stock No.:
- 858-220
- Mfr. Part No.:
- 4932480639
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 1/2in | |
| Product Type | Extension Kit | |
| Sub Type | Drive Extension | |
| Drive Type | Square | |
| Overall Length | 76mm | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 1/2in | ||
Product Type Extension Kit | ||
Sub Type Drive Extension | ||
Drive Type Square | ||
Overall Length 76mm | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee ½ inch Drive Extension Set is a four-piece tool kit designed to extend drive reach in various applications. It provides precision and ease during hand threading, making it a reliable choice for professionals and DIY enthusiasts alike.
Precision knurling on the shaft and female drive end for enhanced control
Laser engraved size ID facilitates quick and easy identification
Durable storage rack optimises drawer space efficiently
Chrome finish offers robust corrosion and rust protection
Includes extensions of 76mm, 127mm, 254mm, and 381mm
Related links
- Milwaukee 1/2 in Square Drive Extension Extension Kit, 76mm Overall
- Milwaukee 1/4 in Square Drive Extension Extension Kit, 76mm Overall
- Milwaukee 3/8 in Square Drive Extension Extension Kit, 76mm Overall
- Wera 8794 LC 250 mm Square Drive Extension Extension, 315mm Overall
- Facom NS.215A 12.7 mm Square Drive Extension Extension, 125mm Overall
- Bahco NS234-16-250 1/2 in Square Non-Sparking Drive Extension Extension, 250mm Overall
- Bahco NS234-32-250 1 in Square Non-Sparking Drive Extension Extension, 250mm Overall
- Facom NS.219A 12.7 mm Square Drive Extension Extension, 250mm Overall
