Milwaukee 1/4 in Square Drive Extension Extension Kit, 76mm Overall
- RS Stock No.:
- 858-217
- Mfr. Part No.:
- 4932480637
- Brand:
- Milwaukee
Subtotal (1 set)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £14.99 |
*price indicative
- RS Stock No.:
- 858-217
- Mfr. Part No.:
- 4932480637
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Extension Kit | |
| Drive Size | 1/4in | |
| Sub Type | Drive Extension | |
| Drive Type | Square | |
| Overall Length | 76mm | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Extension Kit | ||
Drive Size 1/4in | ||
Sub Type Drive Extension | ||
Drive Type Square | ||
Overall Length 76mm | ||
Finish Chrome | ||
RoHS Status: Exempt
The Milwaukee drive extension set is a versatile tool designed for use with a ¼ inch square tool reception, enabling efficient access to tightened bolts and fasteners in confined spaces.
Precision knurling enhances control during hand threading
Laser engraved size IDs allow for quick and effortless identification
Durable storage rack optimises space within your drawer
Chrome finish provides effective corrosion and rust protection
Related links
- Milwaukee 1/4 in Square Drive Extension Extension Kit, 76mm Overall
- Milwaukee 1/2 in Square Drive Extension Extension Kit, 76mm Overall
- Milwaukee 3/8 in Square Drive Extension Extension Kit, 76mm Overall
- Wera 8794 LC 250 mm Square Drive Extension Extension, 315mm Overall
- Facom NS.215A 12.7 mm Square Drive Extension Extension, 125mm Overall
- Bahco NS234-16-250 1/2 in Square Non-Sparking Drive Extension Extension, 250mm Overall
- Bahco NS234-32-250 1 in Square Non-Sparking Drive Extension Extension, 250mm Overall
- Facom NS.219A 12.7 mm Square Drive Extension Extension, 250mm Overall
