Milwaukee 1/4 in Square Drive Extension Extension Kit, 76mm Overall
- RS Stock No.:
- 858-221
- Mfr. Part No.:
- 4932480643
- Brand:
- Milwaukee
Subtotal (1 set)*
£30.83
(exc. VAT)
£37.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £30.83 |
*price indicative
- RS Stock No.:
- 858-221
- Mfr. Part No.:
- 4932480643
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Extension Kit | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Sub Type | Drive Extension | |
| Overall Length | 76mm | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Extension Kit | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Sub Type Drive Extension | ||
Overall Length 76mm | ||
Finish Chrome | ||
RoHS Status: Exempt
The Milwaukee ¼ inch Drive Locking Extension Set provides a versatile solution for reaching difficult fasteners, ensuring a secure connection with every use.
Knurled locking collar keeps socket securely attached
Precision knurling for better control when hand threading
Durable storage rack optimises space inside drawers
Chrome finish offers corrosion and rust protection
Laser engraved size ID ensures quick and easy identification
Related links
- Milwaukee 1/4 in Square Drive Extension Extension Kit, 76mm Overall
- Milwaukee 1/2 in Square Drive Extension Extension Kit, 76mm Overall
- Milwaukee 3/8 in Square Drive Extension Extension Kit, 76mm Overall
- Wera 8794 LC 250 mm Square Drive Extension Extension, 315mm Overall
- Facom NS.215A 12.7 mm Square Drive Extension Extension, 125mm Overall
- Bahco NS234-16-250 1/2 in Square Non-Sparking Drive Extension Extension, 250mm Overall
- Bahco NS234-32-250 1 in Square Non-Sparking Drive Extension Extension, 250mm Overall
- Facom NS.219A 12.7 mm Square Drive Extension Extension, 250mm Overall
