TDK-Lambda 4 Output Switching Power Supply
- RS Stock No.:
- 231-7776
- Mfr. Part No.:
- CA400 5A12/12E24D
- Brand:
- TDK-Lambda
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£666.93
(exc. VAT)
£800.32
(inc. VAT)
- RS Stock No.:
- 231-7776
- Mfr. Part No.:
- CA400 5A12/12E24D
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Number of Outputs | 4 | |
| Product Type | Switching Power Supply | |
| Depth | 63 mm | |
| Length | 279 mm | |
| Maximum Operating Temperature | 0 °C | |
| Mount Type | Rack | |
| Weight | 2 kg | |
| Width | 126.5 mm | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Number of Outputs 4 | ||
Product Type Switching Power Supply | ||
Depth 63 mm | ||
Length 279 mm | ||
Maximum Operating Temperature 0 °C | ||
Mount Type Rack | ||
Weight 2 kg | ||
Width 126.5 mm | ||
- COO (Country of Origin):
- GB
400/1000W Universal Input, Single/Multi-Output, Alpha Series
Voltage adjustment on all outputs
Meets PFC standards EN61000-3-2
RFI complies with EN55022 curve B
High efficiency 75% typical
Overvoltage/Overcurrent protection
Thermal protection
No minimum load required
All outputs fully floating
Fully regulated outputs
Remote sense
Integral fan
Rapid installation
Note
Total of output loads must not exceed rating of unit. De-rates 2.5%/°C from 50°C to 65°C.
Approvals
UL recognised component, CSA certified
Standards
BS EN60950, UL1950, CSA 22.2-234

