TDK-Lambda Switching Power Supply, ZWQ80-5222/A, 5 V dc, 12 V dc, 2A, 80W, Quad Output, 120 → 330 V dc, 85
- RS Stock No.:
- 635-2278
- Mfr. Part No.:
- ZWQ80-5222/A
- Brand:
- TDK-Lambda
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 635-2278
- Mfr. Part No.:
- ZWQ80-5222/A
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 5 V dc, 12 V dc | |
| Output Current | 2 A, 3 A, 8A | |
| Power Rating | 80W | |
| Number of Outputs | 4 | |
| Input Voltage | 120 → 330 V dc, 85 → 265 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 210mm | |
| Width | 93.5mm | |
| Depth | 35mm | |
| Efficiency | 70% | |
| Minimum Temperature | -10°C | |
| Weight | 550g | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 5 V dc, 12 V dc | ||
Output Current 2 A, 3 A, 8A | ||
Power Rating 80W | ||
Number of Outputs 4 | ||
Input Voltage 120 → 330 V dc, 85 → 265 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 210mm | ||
Width 93.5mm | ||
Depth 35mm | ||
Efficiency 70% | ||
Minimum Temperature -10°C | ||
Weight 550g | ||
Maximum Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
ZWQ Series, 4 Outputs, 80 W
Active filter supports harmonic current regulations
Wide-input voltage range: 85 to 265 V ac
Wide-input voltage range: 85 to 265 V ac
Standards
UL1950, CSA950, EN60950
Related links
- TDK-Lambda Switching Power Supply 3.3 V dc 2A Quad Output 85
- TDK-Lambda Switching Power Supply 5 V dc 2 A 8 A Quad Output, 120 → 330 V
- TDK-Lambda Switching Power Supply 5 V dc ±24 V dc 80W 120 → 370 V
- TDK-Lambda Switching Power Supply 5 V dc ±24 V dc 2 A 80W 120
- TDK-Lambda Switching Power Supply 5 V dc 4A Quad Output 85
- TDK-Lambda Switching Power Supply 5 V dc 1A Triple Output 85
- TDK-Lambda Switching Power Supply 5 V dc 4 A 500mA Triple Output, 120 → 330 V
- TDK-Lambda Switching Power Supply 12V dc 324W 120 → 330 V dc, 85 → 265 V
