TDK-Lambda Switching Power Supply, JWT100-522, 5 V dc, ±12 V dc, 1A, 100W, Triple Output, 120 → 330 V dc, 85
- RS Stock No.:
- 353-0778
- Mfr. Part No.:
- JWT100-522
- Brand:
- TDK-Lambda
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 353-0778
- Mfr. Part No.:
- JWT100-522
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 5 V dc, ±12 V dc | |
| Output Current | 1 A, 5.5 A, 13A | |
| Power Rating | 100W | |
| Number of Outputs | 3 | |
| Input Voltage | 120 → 330 V dc, 85 → 265 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 203mm | |
| Width | 48mm | |
| Depth | 92mm | |
| Efficiency | 72% | |
| Maximum Temperature | +65°C | |
| Minimum Temperature | -10°C | |
| Weight | 720g | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 5 V dc, ±12 V dc | ||
Output Current 1 A, 5.5 A, 13A | ||
Power Rating 100W | ||
Number of Outputs 3 | ||
Input Voltage 120 → 330 V dc, 85 → 265 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 203mm | ||
Width 48mm | ||
Depth 92mm | ||
Efficiency 72% | ||
Maximum Temperature +65°C | ||
Minimum Temperature -10°C | ||
Weight 720g | ||
- COO (Country of Origin):
- JP
JWT Series, 3 Outputs, 75 to 100 W
CE marking (conforms with low-voltage commands)
High-frequency current regulations: compliant with EN61000-3-2
Noise terminal voltage / field strength: compliant with EN55011/22-B: compliant with FCC Class B, compliant with VCCI Class B
Immunity: compliant with EN61000-4-2/3/4/5/6
Safety standards: compliant with UL1950, CSA950, EN60950, VDE0160, PSE
Ideal for FA control devices, measurement devices, medical devices, electronic application devices, optical devices and other uses
High-frequency current regulations: compliant with EN61000-3-2
Noise terminal voltage / field strength: compliant with EN55011/22-B: compliant with FCC Class B, compliant with VCCI Class B
Immunity: compliant with EN61000-4-2/3/4/5/6
Safety standards: compliant with UL1950, CSA950, EN60950, VDE0160, PSE
Ideal for FA control devices, measurement devices, medical devices, electronic application devices, optical devices and other uses
Related links
- TDK-Lambda Switching Power Supply 5 V dc 1A Triple Output 85
- TDK-Lambda Switching Power Supply 5 V dc 1 A 13 A Triple Output, 120 →
- TDK-Lambda Switching Power Supply 5 V dc 4 A 500mA Triple Output, 120 → 330 V
- TDK-Lambda Switching Power Supply 5 V dc 1 A 13 A Triple Output, 120 →
- TDK-Lambda Switching Power Supply 5 V dc 8A Triple Output 85
- TDK-Lambda Switching Power Supply 5 V dc 1.2 A 850 mA Triple Output,
- TDK-Lambda Switching Power Supply 5 V dc 2A Quad Output 85
- TDK-Lambda Switching Power Supply 5 V dc 1A Triple Output 85
