TDK-Lambda Switching Power Supply, JWT100-5FF 3 Output 15V dc, 13A, 100 W, Input 120 V dc, 85V ac to 265V ac
- RS Stock No.:
- 353-0784
- Mfr. Part No.:
- JWT100-5FF
- Brand:
- TDK-Lambda
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 353-0784
- Mfr. Part No.:
- JWT100-5FF
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 15V dc | |
| Number of Outputs | 3 | |
| Mount Type | Chassis | |
| Power | 100W | |
| SMPS Output Current | 13A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Length | 203mm | |
| Standards/Approvals | ULCSA 609501, VCCIB, CE, VDE 0160, EN 55011 EN 550B, EN 60950, FCC Class B | |
| Width | 48mm | |
| Weight | 720g | |
| Depth | 92mm | |
| Efficiency | 72% | |
| Maximum Input Voltage | 265V ac | |
| Series | JWT | |
| Minimum Input Voltage | 120, 85V dc | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 15V dc | ||
Number of Outputs 3 | ||
Mount Type Chassis | ||
Power 100W | ||
SMPS Output Current 13A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Length 203mm | ||
Standards/Approvals ULCSA 609501, VCCIB, CE, VDE 0160, EN 55011 EN 550B, EN 60950, FCC Class B | ||
Width 48mm | ||
Weight 720g | ||
Depth 92mm | ||
Efficiency 72% | ||
Maximum Input Voltage 265V ac | ||
Series JWT | ||
Minimum Input Voltage 120, 85V dc | ||
Hazardous Area Certification NO | ||
JWT Series, 3 Outputs, 75 to 100 W
CE marking (conforms with low-voltage commands)
High-frequency current regulations: compliant with EN61000-3-2
Noise terminal voltage / field strength: compliant with EN55011/22-B: compliant with FCC Class B, compliant with VCCI Class B
Immunity: compliant with EN61000-4-2/3/4/5/6
Safety standards: compliant with UL1950, CSA950, EN60950, VDE0160, PSE
Ideal for FA control devices, measurement devices, medical devices, electronic application devices, optical devices and other uses
Related links
- TDK-Lambda Switching Power Supply 8 A Input 120 V dc, 85V ac to 265V ac
- TDK-Lambda Switching Power Supply 13 A Input 120 V dc, 85V ac to 265V ac
- TDK-Lambda Switching Power Supply 8 A Input 85V ac to 370 V dc, 265V ac
- TDK-Lambda Switching Power Supply 30 W, Input 110V ac to 265V ac
- TDK-Lambda Switching Power Supply 8 A Input 120 V dc, 85V ac to 265V ac
- TDK-Lambda Switching Power Supply 80 W 85V ac to 265V ac
- TDK-Lambda Switching Power Supply 8 A Input 120 V dc, 85V ac to 265V ac
- TDK-Lambda Switching Power Supply 8 A Input 120 V dc, 85V ac to 265V ac
