TDK-Lambda 1 Output Switching Power Supply
- RS Stock No.:
- 377-0869
- Mfr. Part No.:
- CA1000/24
- Brand:
- TDK-Lambda
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£740.67
(exc. VAT)
£888.80
(inc. VAT)
- RS Stock No.:
- 377-0869
- Mfr. Part No.:
- CA1000/24
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Number of Outputs | 1 | |
| Product Type | Switching Power Supply | |
| Depth | 63 mm | |
| Length | 283.5 mm | |
| Maximum Operating Temperature | -20 °C | |
| Mount Type | Chassis Mount | |
| Weight | 2.6 kg | |
| Width | 175.5 mm | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Number of Outputs 1 | ||
Product Type Switching Power Supply | ||
Depth 63 mm | ||
Length 283.5 mm | ||
Maximum Operating Temperature -20 °C | ||
Mount Type Chassis Mount | ||
Weight 2.6 kg | ||
Width 175.5 mm | ||
- COO (Country of Origin):
- GB
TDK-Lambda Switch Mode Power Supply
The TDK-Lambda Alpha series 1000W single output AC to DC embedded switch mode power supply has an output current rating of 16.5A at 24VDC. It has a universal input supply voltage rating from 85VAC to 265VAC and 120VDC to 360VDC.
Note:
Total of output loads must not exceed the rating of the unit. De-rates 2.5%/°C from 50°C to 65°C.
Features and Benefits
Voltage adjustment on all outputs
High efficiency 75% typical
Overvoltage/ overcurrent protection
Thermal protection
No minimum load required
All outputs fully floating
Fully regulated outputs
Remote sense
Integral fan
Rapid installation
Power factor corrected
Capable of up to 14, fully regulated and independent outputs
Low leakage options
Fast-on tab connections
Certifications
BS EN60950
UL1950
CSA 22.2-234
UL certified
CSA certified
BS(KM13930)
EN61000-3-2 (PFC standards)
EN55022 (RFI)
Approvals
UL Recognised; CSA Certified
Related links
- TDK-Lambda 1 Output Switching Power Supply
- TDK-Lambda 4 Output Switching Power Supply
- TDK-Lambda Digital Bench Power Supply 750 W, 25 A Max
- MEAN WELL 4 Output Switching Power Supply 203 W Output
- TRACOPOWER 2 Output Switching Power Supply 30 W Output
- Cosel 1 Output Switching Power Supply
- TDK-Lambda Analogue Bench Power Supply 750 W, 12.5 A Max
- TDK-Lambda Analogue Bench Power Supply 750 W, 60 A Max

