TDK-Lambda GEN Series Analogue, Digital Bench Power Supply, 0 → 12.5V, 0 → 60A, 1-Output, 750W

Subtotal (1 unit)*

£1,505.91

(exc. VAT)

£1,807.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 20 January 2026
  • Plus 1 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,505.91

*price indicative

RS Stock No.:
325-689
Mfr. Part No.:
GEN12.5-60/LN
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Series

GEN

Model Number

GEN12.5-60/LN

Number of Outputs

1

Supply Voltage

85 → 265V

Output Voltage

0 → 12.5V

Output Current

0 → 60A

Power Rating

750W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Analogue, Digital

COO (Country of Origin):
IL
The TDK-Lambda Programmable power supply designed for laboratory use. The unit is housed in a 1U rack mount or bench top configuration and includes features such as RS-232, RS-485, LAN (LXI compliant), USB, and GPIB interfaces. It also supports isolated analog current and voltage control.

Output Voltage Range is 0 to 12.5V DC
Output Current Range is 0 to 60A
Maximum Power Output is 750W
Isolated analog current and voltage control
Operating Temperature Range 0 to 50 degree C

Related links