TDK-Lambda GEN Series Analogue, Digital Bench Power Supply, 0 → 300V, 0 → 2.5A, 1-Output, 750W
- RS Stock No.:
- 325-704
- Mfr. Part No.:
- GEN300-2.5
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£1,505.91
(exc. VAT)
£1,807.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,505.91 |
*price indicative
- RS Stock No.:
- 325-704
- Mfr. Part No.:
- GEN300-2.5
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Series | GEN | |
| Model Number | GEN300-2.5 | |
| Number of Outputs | 1 | |
| Output Voltage | 0 → 300V | |
| Supply Voltage | 85 → 265V | |
| Output Current | 0 → 2.5A | |
| Power Rating | 750W | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Digital/Analogue | Analogue, Digital | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Series GEN | ||
Model Number GEN300-2.5 | ||
Number of Outputs 1 | ||
Output Voltage 0 → 300V | ||
Supply Voltage 85 → 265V | ||
Output Current 0 → 2.5A | ||
Power Rating 750W | ||
Bench Power Supply Type Laboratory Power Supply | ||
Digital/Analogue Analogue, Digital | ||
- COO (Country of Origin):
- IL
The TDK-Lambda Programmable power supply designed for laboratory use. The unit is housed in a 1U rack mount or bench top configuration and includes features such as RS-232, RS-485, LAN, USB, and GPIB interfaces. It also supports isolated analog current and voltage control.
Output Voltage Range is 0 to 300V DC
Output Current Range is 0 to 2.5A
Maximum Power Output is 750W
Operating Temperature Range 0 to 50 degree C
Output Current Range is 0 to 2.5A
Maximum Power Output is 750W
Operating Temperature Range 0 to 50 degree C
Related links
- TDK-Lambda GEN Series Analogue 0 → 12.5V 1-Output, 750W
- TDK-Lambda GEN Series Analogue 0 → 60V 1-Output, 750W
- TDK-Lambda GEN Series Analogue 0 → 30V 1-Output, 750W
- Keysight Technologies N5700 Series Digital Bench Power Supply 2.5A 750W
- Keysight Technologies N5700 Series Bench Power Supply 2.5A 750W
- TDK-Lambda GEN Series Analogue 0 → 8V 1-Output, 3.2kW
- TDK-Lambda GEN Series Analogue 0 → 40V 1-Output, 760W
- TDK-Lambda GEN Series Analogue 0 → 6V 1-Output, 1.2kW


