TDK-Lambda GEN Series Analogue, Digital Bench Power Supply, 0 → 40V, 0 → 38A, 1-Output, 1.52kW
- RS Stock No.:
- 325-690
- Mfr. Part No.:
- GEN40-38/LN
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£1,987.41
(exc. VAT)
£2,384.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,987.41 |
*price indicative
- RS Stock No.:
- 325-690
- Mfr. Part No.:
- GEN40-38/LN
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Series | GEN | |
| Model Number | GEN40-38/LN | |
| Number of Outputs | 1 | |
| Supply Voltage | 85 → 265V | |
| Output Voltage | 0 → 40V | |
| Output Current | 0 → 38A | |
| Power Rating | 1.52kW | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Digital/Analogue | Analogue, Digital | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Series GEN | ||
Model Number GEN40-38/LN | ||
Number of Outputs 1 | ||
Supply Voltage 85 → 265V | ||
Output Voltage 0 → 40V | ||
Output Current 0 → 38A | ||
Power Rating 1.52kW | ||
Bench Power Supply Type Laboratory Power Supply | ||
Digital/Analogue Analogue, Digital | ||
- COO (Country of Origin):
- IL
The TDK-Lambda Programmable power supply designed for laboratory use. The unit is housed in a 1U rack mount or bench top configuration and includes features such as RS-232, RS-485, LAN (LXI compliant), USB, and GPIB interfaces. It also supports isolated analog current and voltage control.
Output Voltage Range is 0 to 40V DC
Output Current Range is 0 to 38A
Maximum Power Output is 1520W
Isolated analog current and voltage control
Operating Temperature Range 0 to 50 degree C
Output Current Range is 0 to 38A
Maximum Power Output is 1520W
Isolated analog current and voltage control
Operating Temperature Range 0 to 50 degree C
Related links
- TDK-Lambda GEN Series Analogue 0 → 20V dc 1-Output, 760W
- TDK-Lambda GEN Series Analogue 0 → 40V 1-Output, 760W
- RS PRO Digital Bench Power Supply 0 → 38A 1.52kW
- TDK-Lambda GEN Series Analogue 0 → 6V 1-Output, 1.2kW
- TDK-Lambda GEN Series Analogue 0 → 12.5V 1-Output, 750W
- TDK-Lambda GEN Series Analogue 0 → 30V 1-Output, 750W
- TDK-Lambda GEN Series Analogue 0 → 60V 1-Output, 750W
- TDK-Lambda GEN Series Analogue 0 → 50V dc 1-Output, 1.5kW


