TDK-Lambda Analogue Bench Power Supply, 1-Output 0 V dc to 50V dc, 1.5 kW, 30 A Max
- RS Stock No.:
- 318-787
- Distrelec Article No.:
- 302-37-550
- Mfr. Part No.:
- GEN50-30/LN
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£1,842.68
(exc. VAT)
£2,211.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 01 December 2026
- Plus 2 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,842.68 |
*price indicative
- RS Stock No.:
- 318-787
- Distrelec Article No.:
- 302-37-550
- Mfr. Part No.:
- GEN50-30/LN
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 30A | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 50V dc | |
| Power | 1.5kW | |
| Minimum Supply Voltage | 85V ac | |
| Plug Type | IEC | |
| Maximum Supply Voltage | 265V ac | |
| Output Type | 0/50 V dc | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Analogue | |
| Maximum Operating Temperature | 50°C | |
| Height | 43.6mm | |
| Depth | 432.8mm | |
| Standards/Approvals | RoHS | |
| Width | 422.8mm | |
| Minimum Output Voltage | 0V dc | |
| Minimum Output Current | 30A | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Bench Power Supply | ||
Maximum Output Current 30A | ||
Number of Outputs 1 | ||
Maximum Output Voltage 50V dc | ||
Power 1.5kW | ||
Minimum Supply Voltage 85V ac | ||
Plug Type IEC | ||
Maximum Supply Voltage 265V ac | ||
Output Type 0/50 V dc | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Analogue | ||
Maximum Operating Temperature 50°C | ||
Height 43.6mm | ||
Depth 432.8mm | ||
Standards/Approvals RoHS | ||
Width 422.8mm | ||
Minimum Output Voltage 0V dc | ||
Minimum Output Current 30A | ||
- COO (Country of Origin):
- IL
The TDK-Lambda Programmable DC Power Supply sets a new standard for flexible and reliable AC/DC power systems, making it ideal for OEM, industrial, and laboratory applications. It features a built-in RS-232/RS-485 interface, with last-setting memory and global commands for serial communication. The front panel lock can be selected via the front panel or software. With high-resolution 16-bit ADCs and DACs, it ensures precise voltage and current adjustments. Additionally, it is equipped with reliable encoders for voltage and current control and offers constant voltage/constant current auto-crossover for versatile performance.
Advanced parallel reports total current up to four identical units
Independent remote ON and OFF and remote enable and disable
External analog programming and monitoring
Reliable modular and SMT design
19 inch rack mounted ATE and OEM applications
Related links
- TDK-Lambda Analogue Bench Power Supply 750 W, 60 A Max
- TDK-Lambda Analogue Bench Power Supply 750 W, 12.5 A Max
- TDK-Lambda Analogue Bench Power Supply 1.52 kW, 38 A Max
- TDK-Lambda Analogue Bench Power Supply 760 W, 19 A Max
- TDK-Lambda Analogue Bench Power Supply 760 W, 38 A Max
- TDK-Lambda Digital Bench Power Supply 750 W, 25 A Max
- TDK-Lambda Analogue Bench Power Supply 864 W, 24 A Max
- TDK-Lambda Analogue Bench Power Supply 3.2 kW, 400 A Max
