Banner TL50 Series Multicolour Signal Tower, 5 Lights, 18 → 30 V dc, Base Mount

Subtotal (1 unit)*

£466.34

(exc. VAT)

£559.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£466.34

*price indicative

RS Stock No.:
294-180
Mfr. Part No.:
TL505AKQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50

Number of Light Elements

5

Lens Colour

Multicolour

Bulb Type

LED

Mounting Style

Base Mount

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
US
The Banner Tower Light with IO-Link is a rugged, cost-effective, and easy-to-install multi-segment tower light that provides clear operator guidance and equipment status indication. The illuminated segments make it easy to visualize machine conditions. With IO-Link, users gain full control over color, flashing, rotating, and dimming settings, as well as advanced animations like run and level modes, enabling dynamic responses to changing machine conditions. The tower light is available with up to 10 segments for versatile applications.

Available in black or light gray housing to match different machine styles

Related links