Banner TL50HZ Series Red Electronic Sounder Signal Tower, 1 Lights, 100 → 240 V ac, Base Mount
- RS Stock No.:
- 293-039
- Mfr. Part No.:
- TL50HZRAOS4CQP
- Brand:
- Banner
Subtotal (1 unit)*
£285.91
(exc. VAT)
£343.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £285.91 |
*price indicative
- RS Stock No.:
- 293-039
- Mfr. Part No.:
- TL50HZRAOS4CQP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50HZ | |
| Number of Light Elements | 1 | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Base Mount | |
| Supply Voltage | 100 → 240 V ac | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50HZ | ||
Number of Light Elements 1 | ||
Lens Colour Red | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Base Mount | ||
Supply Voltage 100 → 240 V ac | ||
- COO (Country of Origin):
- US
The Banner Tower Light exemplifies superior visibility and practical design, making it an excellent choice for diverse signalling applications. This compact tower light integrates bright LED technology, displaying multiple colours, and combines an audible alarm, ensuring both visual and auditory alerts in any environment. The product's robust construction is designed to withstand harsh conditions while maintaining functionality, providing reassurance in critical operational scenarios.
Self contained structure eliminates complex installation requirements
Versatile mounting options for optimal placement in various settings
Robust construction ensures durability in demanding environments
Quick disconnect feature enables easy integration with existing systems
Versatile mounting options for optimal placement in various settings
Robust construction ensures durability in demanding environments
Quick disconnect feature enables easy integration with existing systems
Related links
- Banner TL50H Series Red Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Red Electronic Sounder Signal Tower 10 → 30 V dc, Base Mount
- Banner TL50 Series Red Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50H Series Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Red Electronic Sounder Signal Tower 18 → 30 V dc, Pipe Mounting Flange
- RND RND 430 Series Electronic Sounder Signal Tower 24 V, Base Mount
- Banner TL50H Series Blue Red Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50H Series Green 2 Lights Base Mount
