RND RND 430 Series Electronic Sounder Signal Tower, 1 Lights, 24 V, Base Mount
- RS Stock No.:
- 492-307
- Mfr. Part No.:
- RND 430-00077
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£192.19
(exc. VAT)
£230.63
(inc. VAT)
- RS Stock No.:
- 492-307
- Mfr. Part No.:
- RND 430-00077
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 430 | |
| Number of Light Elements | 1 | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Base Mount | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 430 | ||
Number of Light Elements 1 | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Base Mount | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- IT
The RND TWS A+ Acoustic Sounder (IP65) is a robust and reliable warning device designed to meet the demands of various environments. With its high-level ingress protection rating, this sounder is suitable for both indoor and outdoor applications, ensuring optimal performance in challenging conditions. It features an extensive selection of sixteen distinct sound effects, allowing for clear and varied sound alerts tailored to specific needs. The device is compatible with a wide voltage range, making it versatile for different installations. Designed with quality and durability in mind, the TWS A+ is perfect for industrial environments where audible warnings are crucial for safety and operations.
Compact and sturdy design facilitates easy mounting in various settings
High acoustic output ranges from a minimum of 78dB(A) to a maximum of 95dB(A) for effective alerting
Certified to meet CE and UKCA standards, assuring compliance with rigorous safety regulations
High acoustic output ranges from a minimum of 78dB(A) to a maximum of 95dB(A) for effective alerting
Certified to meet CE and UKCA standards, assuring compliance with rigorous safety regulations
Related links
- RND RND 430 Series Electronic Sounder Signal Tower 24 V, Base Mount
- RND RND 430 Series Red/Green Electronic Sounder Signal Tower 24 V, Surface Mount
- RND RND 430 Series Red/Green/Orange Electronic Sounder Signal Tower 24 V, Surface Mount
- Banner TL50H Series Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50H Series Red Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50HZ Series Red Electronic Sounder Signal Tower 100 → 240 V ac, Base Mount
- Banner TL50 Series Red Electronic Sounder Signal Tower 10 → 30 V dc, Base Mount
- Banner TL50 Series Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
