RND RND 430 Series Electronic Sounder Signal Tower, 1 Lights, 24 V, Base Mount
- RS Stock No.:
- 492-224
- Mfr. Part No.:
- RND 430-00074
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£83.08
(exc. VAT)
£99.70
(inc. VAT)
- RS Stock No.:
- 492-224
- Mfr. Part No.:
- RND 430-00074
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 430 | |
| Number of Light Elements | 1 | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Base Mount | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 430 | ||
Number of Light Elements 1 | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Base Mount | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- IT
The RND TWS Acoustic Sounder is a robust and reliable acoustic warning device designed to meet various operational needs. Engineered with an IP54 rating, it ensures durability in challenging environments. This sounder features multi-voltage options, providing flexibility for a range of applications. With immersive sound capabilities and a variety of sound modes, it effectively delivers alerts, ensuring visibility in critical situations. Its compact design and easy mounting options facilitate seamless integration into existing systems. The sounder is perfect for industrial settings, warning signals, or any application requiring intuitive auditory cues.
Compact and easy to mount, simplifying installation processes
Crafted from robust materials that ensure longevity and reliability
Supported by multiple certifications for quality assurance
Operational temperature range suitable for diverse conditions
Crafted from robust materials that ensure longevity and reliability
Supported by multiple certifications for quality assurance
Operational temperature range suitable for diverse conditions
Related links
- RND RND 430 Series Electronic Sounder Signal Tower 24 V, Base Mount
- RND RND 430 Series Red/Green Electronic Sounder Signal Tower 24 V, Surface Mount
- RND RND 430 Series Red/Green/Orange Electronic Sounder Signal Tower 24 V, Surface Mount
- Banner TL50H Series Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50H Series Red Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50HZ Series Red Electronic Sounder Signal Tower 100 → 240 V ac, Base Mount
- Banner TL50 Series Red Electronic Sounder Signal Tower 10 → 30 V dc, Base Mount
- RND RND 430 Series Red/Green/Orange Signal Tower 24 V, Surface Mount
